
595D106X0016A2T | |
---|---|
DigiKey Part Number | 718-2143-2-ND - Tape & Reel (TR) 718-2143-1-ND - Cut Tape (CT) 718-2143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X0016A2T |
Description | CAP TANT 10UF 20% 16V 1507 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X0016A2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $9.96100 | $99.61 |
50 | $8.01140 | $400.57 |
100 | $7.41130 | $741.13 |
500 | $6.39626 | $3,198.13 |
1,000 | $6.08197 | $6,081.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.93976 | $11,879.52 |
4,000 | $5.72248 | $22,889.92 |
6,000 | $5.61359 | $33,681.54 |
10,000 | $5.49289 | $54,928.90 |
14,000 | $5.42232 | $75,912.48 |