680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D687X0010R2T

DigiKey Part Number
718-594D687X0010R2TTR-ND - Tape & Reel (TR)
718-594D687X0010R2TCT-ND - Cut Tape (CT)
718-594D687X0010R2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D687X0010R2T
Description
CAP TANT 680UF 20% 10V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D687X0010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.13000$82.13
10$62.27000$622.70
50$54.34080$2,717.04
100$51.88510$5,188.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$47.36378$28,418.27
1,200$46.13933$55,367.20
1,800$45.52583$81,946.49
Manufacturers Standard Package