Upgrade

594D686X0010C8T | |
|---|---|
DigiKey Part Number | 594D686X0010C8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D686X0010C8T |
Description | CAP TANT 68UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D686X0010C8T Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D686X9010C8T | Vishay Sprague | 0 | 594D686X9010C8T-ND | $13.65854 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.65854 | $6,829.27 |


