594D477X06R3R2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $30.80822
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.03622
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $18.50579
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $18.50579
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $25.14810
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D477X06R3R2T

DigiKey Part Number
594D477X06R3R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D477X06R3R2T
Description
CAP TANT 470UF 20% 6.3V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D477X06R3R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$30.80822$18,484.93
Manufacturers Standard Package