
594D226X0035D2T | |
---|---|
DigiKey Part Number | 718-594D226X0035D2TTR-ND - Tape & Reel (TR) 718-594D226X0035D2TCT-ND - Cut Tape (CT) 718-594D226X0035D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D226X0035D2T |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D226X0035D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 270mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.26000 | $38.26 |
10 | $27.49900 | $274.99 |
50 | $23.22400 | $1,161.20 |
100 | $21.90200 | $2,190.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.71546 | $8,357.73 |
1,000 | $16.52464 | $16,524.64 |