
594D108X06R3R2T | |
---|---|
DigiKey Part Number | 718-1006-2-ND - Tape & Reel (TR) 718-1006-1-ND - Cut Tape (CT) 718-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D108X06R3R2T |
Description | CAP TANT 1000UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D108X06R3R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.27000 | $71.27 |
10 | $53.61800 | $536.18 |
50 | $46.57120 | $2,328.56 |
100 | $44.38950 | $4,438.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $41.18200 | $24,709.20 |
1,200 | $40.07297 | $48,087.56 |
1,800 | $39.51717 | $71,130.91 |