Upgrade

594D107X0016D8T | |
|---|---|
DigiKey Part Number | 594D107X0016D8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D107X0016D8T |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0016D8T Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D107X9016D8T | Vishay Sprague | 0 | 594D107X9016D8T-ND | $21.68306 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.68306 | $10,841.53 |


