594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D107X0010C2T

DigiKey Part Number
718-2274-2-ND - Tape & Reel (TR)
718-2274-1-ND - Cut Tape (CT)
718-2274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D107X0010C2T
Description
CAP TANT 100UF 20% 10V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 95mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D107X0010C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
95mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.99000$22.99
10$15.94600$159.46
50$13.13100$656.55
100$12.26150$1,226.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.00700$5,503.50
1,000$10.54260$10,542.60
1,500$10.31001$15,465.01
2,500$10.05210$25,130.25
3,500$9.90134$34,654.69
5,000$9.75621$48,781.05
6,000$9.68752$58,125.12
Manufacturers Standard Package