594D105X0050B4T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $9.82502
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.82502
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $31.65278
Datasheet
1 µF Conformal Coated Tantalum Capacitors 50 V 1611 (4028 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D105X0050B4T

DigiKey Part Number
594D105X0050B4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D105X0050B4T
Description
CAP TANT 1UF 20% 50V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V 1611 (4028 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
594D105X0050B4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1611 (4028 Metric)
Part Status
Active
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
594D105X0050B2TVishay Sprague0594D105X0050B2T-ND$9.82502Direct
594D105X9050B2WVishay Sprague0594D105X9050B2W-ND$9.82502Upgrade
594D105X9050B4TVishay Sprague0594D105X9050B4T-ND$31.65278Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$31.65278$63,305.56
Manufacturers Standard Package