
593D686X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D686X9016D2TE3TR-ND - Tape & Reel (TR) 718-593D686X9016D2TE3CT-ND - Cut Tape (CT) 718-593D686X9016D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D686X9016D2TE3 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X9016D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D686K016AT | KEMET | 263 | 399-8480-1-ND | $19.24000 | Direct |
| T495D686K016ATE070 | KEMET | 85 | 399-18349-1-ND | $16.94000 | Direct |
| T495D686K016ATE150 | KEMET | 2,008 | 399-3889-1-ND | $16.61000 | Direct |
| TPSD686K016R0070 | KYOCERA AVX | 1,067 | 478-9211-1-ND | $12.58000 | Direct |
| TPSD686K016R0150 | KYOCERA AVX | 743 | 478-9212-1-ND | $15.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.29800 | $62.98 |
| 50 | $4.94600 | $247.30 |
| 100 | $4.52760 | $452.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.82168 | $1,910.84 |
| 1,000 | $3.60324 | $3,603.24 |
| 1,500 | $3.49392 | $5,240.88 |
| 2,500 | $3.37269 | $8,431.73 |
| 3,500 | $3.30185 | $11,556.48 |
| 5,000 | $3.23368 | $16,168.40 |

