
593D685X0035D2TE3 | |
---|---|
DigiKey Part Number | 718-593D685X0035D2TE3TR-ND - Tape & Reel (TR) 718-593D685X0035D2TE3CT-ND - Cut Tape (CT) 718-593D685X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X0035D2TE3 |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X0035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.31300 | $53.13 |
50 | $4.14000 | $207.00 |
100 | $3.77870 | $377.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.23152 | $1,615.76 |
1,000 | $3.03889 | $3,038.89 |
1,500 | $2.94244 | $4,413.66 |
2,500 | $2.83555 | $7,088.88 |
3,500 | $2.77304 | $9,705.64 |
5,000 | $2.71293 | $13,564.65 |
6,000 | $2.68444 | $16,106.64 |
12,000 | $2.58850 | $31,062.00 |
12,500 | $2.58342 | $32,292.75 |