Direct
Upgrade
Upgrade
Similar
Direct
Upgrade
Similar

593D685X0016A2TE3 | |
|---|---|
DigiKey Part Number | 593D685X0016A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D685X0016A2TE3 |
Description | CAP TANT 6.8UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X0016A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A685M016C3000 | Vishay Sprague | 0 | TR3A685M016C3000-ND | $2.44849 | Direct |
| 593D685X9016A2TE3 | Vishay Sprague | 0 | 593D685X9016A2TE3-ND | $1.98891 | Upgrade |
| TR3A685K016C3000 | Vishay Sprague | 216 | 718-1307-1-ND | $7.65000 | Upgrade |
| 293D685X0016A2TE3 | Vishay Sprague | 0 | 293D685X0016A2TE3-ND | $0.94173 | Similar |
| TPSA685M016R1500 | KYOCERA AVX | 0 | TPSA685M016R1500-ND | $1.31347 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.98891 | $3,977.82 |







