
593D476X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D476X9010D2TE3TR-ND - Tape & Reel (TR) 718-593D476X9010D2TE3CT-ND - Cut Tape (CT) 718-593D476X9010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X9010D2TE3 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X9020D2TE3 | Vishay Sprague | 1,320 | 718-593D476X9020D2TE3CT-ND | $9.70000 | Upgrade |
| 595D476X9020D2T | Vishay Sprague | 323 | 718-595D476X9020D2TCT-ND | $45.30000 | Upgrade |
| 293D476X9010D2TE3 | Vishay Sprague | 3,587 | 718-1088-1-ND | $6.33000 | Similar |
| TR3D476K010C0100 | Vishay Sprague | 125 | 718-1359-1-ND | $14.14000 | Similar |
| T495D476K010ATE080 | KEMET | 2,606 | 399-10419-1-ND | $18.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.76600 | $67.66 |
| 50 | $5.33240 | $266.62 |
| 100 | $4.88930 | $488.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.14100 | $2,070.50 |
| 1,000 | $3.90957 | $3,909.57 |
| 1,500 | $3.79362 | $5,690.43 |
| 2,500 | $3.66511 | $9,162.77 |
| 3,500 | $3.59000 | $12,565.00 |
| 5,000 | $3.51775 | $17,588.75 |

