593D475X0016A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.92394
Datasheet

Upgrade


Vishay Sprague
In Stock: 2,523
Unit Price: $5.19000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.92394
Datasheet

Similar


Vishay Sprague
In Stock: 2,421
Unit Price: $2.88000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.18988
Datasheet

Direct


KYOCERA AVX
In Stock: 4,513
Unit Price: $4.20000
Datasheet

Similar


KEMET
In Stock: 108,349
Unit Price: $3.87000
Datasheet

Similar


KEMET
In Stock: 2,750
Unit Price: $6.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 12,094
Unit Price: $2.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.81716
Datasheet

Similar


KYOCERA AVX
In Stock: 1,415
Unit Price: $3.62000
Datasheet
Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D475X0016A2TE3

DigiKey Part Number
593D475X0016A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D475X0016A2TE3
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D475X0016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.56536$3,130.72
Manufacturers Standard Package