33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X9016B2TE3

DigiKey Part Number
718-593D336X9016B2TE3TR-ND - Tape & Reel (TR)
718-593D336X9016B2TE3CT-ND - Cut Tape (CT)
718-593D336X9016B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D336X9016B2TE3
Description
593D336X9016B2TE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.62000$15.62
10$10.45800$104.58
50$8.42220$421.11
100$7.79320$779.32
500$6.73192$3,365.96
1,000$6.40332$6,403.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.13283$12,265.66
4,000$5.91009$23,640.36
6,000$5.79845$34,790.70
10,000$5.67472$56,747.20
14,000$5.60235$78,432.90
Manufacturers Standard Package