
593D226X0035E2WE3 | |
---|---|
DigiKey Part Number | 718-593D226X0035E2WE3TR-ND - Tape & Reel (TR) 718-593D226X0035E2WE3CT-ND - Cut Tape (CT) 718-593D226X0035E2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X0035E2WE3 |
Description | 593D226X0035E2WE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.30000 | $73.00 |
50 | $5.78380 | $289.19 |
100 | $5.31580 | $531.58 |
500 | $4.52426 | $2,262.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.24005 | $6,360.07 |
3,000 | $4.05662 | $12,169.86 |
4,500 | $3.96474 | $17,841.33 |
7,500 | $3.86287 | $28,971.53 |
10,500 | $3.80334 | $39,935.07 |
15,000 | $3.74603 | $56,190.45 |
18,000 | $3.71886 | $66,939.48 |