
593D226X0035D2TE3 | |
---|---|
DigiKey Part Number | 718-593D226X0035D2TE3TR-ND - Tape & Reel (TR) 718-593D226X0035D2TE3CT-ND - Cut Tape (CT) 718-593D226X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X0035D2TE3 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X0035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $7.21700 | $72.17 |
50 | $5.71320 | $285.66 |
100 | $5.24850 | $524.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.55448 | $2,277.24 |
1,000 | $4.30716 | $4,307.16 |
1,500 | $4.18334 | $6,275.01 |
2,500 | $4.04608 | $10,115.20 |
3,500 | $3.96584 | $13,880.44 |
5,000 | $3.88861 | $19,443.05 |
6,000 | $3.85205 | $23,112.30 |
12,000 | $3.72884 | $44,746.08 |
12,500 | $3.72230 | $46,528.75 |