
593D157X9004C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D157X9004C2TE3TR-ND - Tape & Reel (TR) 718-593D157X9004C2TE3CT-ND - Cut Tape (CT) 718-593D157X9004C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D157X9004C2TE3 |
Description | CAP TANT 150UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X9004C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.19100 | $61.91 |
| 50 | $4.85240 | $242.62 |
| 100 | $4.44040 | $444.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.74506 | $1,872.53 |
| 1,000 | $3.52990 | $3,529.90 |
| 1,500 | $3.42212 | $5,133.18 |
| 2,500 | $3.30268 | $8,256.70 |
| 3,500 | $3.23288 | $11,315.08 |
| 5,000 | $3.16571 | $15,828.55 |

