
593D107X96R3C2TE3 | |
---|---|
DigiKey Part Number | 718-593D107X96R3C2TE3TR-ND - Tape & Reel (TR) 718-593D107X96R3C2TE3CT-ND - Cut Tape (CT) 718-593D107X96R3C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X96R3C2TE3 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X96R3C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.28000 | $52.80 |
50 | $4.11540 | $205.77 |
100 | $3.75490 | $375.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.21034 | $1,605.17 |
1,000 | $3.01861 | $3,018.61 |
1,500 | $2.92263 | $4,383.94 |
2,500 | $2.81624 | $7,040.60 |
3,500 | $2.75404 | $9,639.14 |
5,000 | $2.69421 | $13,471.05 |
6,000 | $2.66587 | $15,995.22 |
12,000 | $2.57041 | $30,844.92 |
12,500 | $2.56533 | $32,066.62 |