Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D107X96R3C2TE3

DigiKey Part Number
718-593D107X96R3C2TE3TR-ND - Tape & Reel (TR)
718-593D107X96R3C2TE3CT-ND - Cut Tape (CT)
718-593D107X96R3C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D107X96R3C2TE3
Description
CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D107X96R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.28000$52.80
50$4.11540$205.77
100$3.75490$375.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.21034$1,605.17
1,000$3.01861$3,018.61
1,500$2.92263$4,383.94
2,500$2.81624$7,040.60
3,500$2.75404$9,639.14
5,000$2.69421$13,471.05
6,000$2.66587$15,995.22
12,000$2.57041$30,844.92
12,500$2.56533$32,066.62
Manufacturers Standard Package