
593D686X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D686X96R3B2TE3TR-ND - Tape & Reel (TR) 718-593D686X96R3B2TE3CT-ND - Cut Tape (CT) 718-593D686X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D686X96R3B2TE3 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB686K006R0250 | KYOCERA AVX | 9,792 | 478-9095-1-ND | $4.85000 | Direct |
| TPSB686K006R0350 | KYOCERA AVX | 1,554 | 478-9096-1-ND | $9.21000 | Direct |
| TPSB686K006R0500 | KYOCERA AVX | 3,737 | 478-9097-1-ND | $7.97000 | Direct |
| TAJB686K006RNJ | KYOCERA AVX | 7,580 | 478-1696-1-ND | $6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.02300 | $50.23 |
| 50 | $3.89700 | $194.85 |
| 100 | $3.54920 | $354.92 |
| 500 | $2.96320 | $1,481.60 |
| 1,000 | $2.78191 | $2,781.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.63265 | $5,265.30 |
| 4,000 | $2.50982 | $10,039.28 |
| 6,000 | $2.44830 | $14,689.80 |
| 10,000 | $2.38008 | $23,800.80 |
| 14,000 | $2.34020 | $32,762.80 |
| 20,000 | $2.30184 | $46,036.80 |

