


593D105X9020A2TE3 | |
---|---|
DigiKey Part Number | 718-593D105X9020A2TE3TR-ND - Tape & Reel (TR) 718-593D105X9020A2TE3CT-ND - Cut Tape (CT) 718-593D105X9020A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D105X9020A2TE3 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D105X9020A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.20200 | $32.02 |
50 | $2.43040 | $121.52 |
100 | $2.19320 | $219.32 |
500 | $1.79214 | $896.07 |
1,000 | $1.66815 | $1,668.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59753 | $3,195.06 |
4,000 | $1.51195 | $6,047.80 |
6,000 | $1.46909 | $8,814.54 |
10,000 | $1.42159 | $14,215.90 |
14,000 | $1.39381 | $19,513.34 |
20,000 | $1.36709 | $27,341.80 |
24,000 | $1.35443 | $32,506.32 |
48,000 | $1.31178 | $62,965.44 |
50,000 | $1.30952 | $65,476.00 |