Similar
Similar

592D686X9010B2T20H | |
|---|---|
DigiKey Part Number | 592D686X9010B2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D686X9010B2T20H |
Description | CAP TANT 68UF 10% 10V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D686X9010B2T20H Models |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D686X9010B2T | Vishay Sprague | 0 | 594D686X9010B2T-ND | $9.36503 | Similar |
| 595D686X9010B2T | Vishay Sprague | 0 | 595D686X9010B2T-ND | $8.30236 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.82666 | $15,653.32 |



