
592D477X96R3C2T16H | |
|---|---|
DigiKey Part Number | 718-592D477X96R3C2T16HTR-ND - Tape & Reel (TR) 718-592D477X96R3C2T16HCT-ND - Cut Tape (CT) 718-592D477X96R3C2T16HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D477X96R3C2T16H |
Description | CAP TANT 470UF 10% 6.3V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D477X96R3C2T16H Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.25000 | $43.25 |
| 10 | $31.32400 | $313.24 |
| 50 | $26.57360 | $1,328.68 |
| 100 | $25.10350 | $2,510.35 |
| 500 | $22.76780 | $11,383.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.84461 | $21,844.61 |
| 2,000 | $21.20991 | $42,419.82 |
| 3,000 | $20.89176 | $62,675.28 |

