Upgrade
Upgrade
Similar
Similar
Similar
Similar

592D336X9010D2T15H | |
|---|---|
DigiKey Part Number | 592D336X9010D2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D336X9010D2T15H |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D336X9010D2T15H Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D336X9016D2T15H | Vishay Sprague | 0 | 592D336X9016D2T15H-ND | $14.62498 | Upgrade |
| 592D336X9016D4T15H | Vishay Sprague | 0 | 592D336X9016D4T15H-ND | $41.90104 | Upgrade |
| 293D336X9010D2TE3 | Vishay Sprague | 500 | 718-1076-1-ND | $7.89000 | Similar |
| T491D336K010AT | KEMET | 518 | 399-3786-1-ND | $9.21000 | Similar |
| TAJD336K010RNJ | KYOCERA AVX | 245 | 478-11064-1-ND | $8.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.76692 | $12,766.92 |






