
592D228X96R3X2T20H | |
---|---|
DigiKey Part Number | 718-1403-2-ND - Tape & Reel (TR) 718-1403-1-ND - Cut Tape (CT) 718-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D228X96R3X2T20H |
Description | CAP TANT 2200UF 10% 6.3V 5829 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D228X96R3X2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 5829 (14574 Metric) | |
Size / Dimension | 0.571" L x 0.290" W (14.50mm x 7.37mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.66000 | $95.66 |
10 | $73.43100 | $734.31 |
50 | $64.55160 | $3,227.58 |
100 | $62.93980 | $6,293.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $58.29088 | $29,145.44 |
1,000 | $56.81938 | $56,819.38 |