592D228X96R3X2T20H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D228X96R3X2T20H

DigiKey Part Number
718-1403-2-ND - Tape & Reel (TR)
718-1403-1-ND - Cut Tape (CT)
718-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D228X96R3X2T20H
Description
CAP TANT 2200UF 10% 6.3V 5829
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D228X96R3X2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
5829 (14574 Metric)
Size / Dimension
0.571" L x 0.290" W (14.50mm x 7.37mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$95.66000$95.66
10$73.43100$734.31
50$64.55160$3,227.58
100$62.93980$6,293.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$58.29088$29,145.44
1,000$56.81938$56,819.38
Manufacturers Standard Package