
592D228X06R3X2T20H | |
|---|---|
DigiKey Part Number | 718-592D228X06R3X2T20HTR-ND - Tape & Reel (TR) 718-592D228X06R3X2T20HCT-ND - Cut Tape (CT) 718-592D228X06R3X2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D228X06R3X2T20H |
Description | CAP TANT 2200UF 20% 6.3V 5829 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Conformal Coated Tantalum Capacitors 6.3 V 5829 (14574 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D228X06R3X2T20H Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5829 (14574 Metric) |
Part Status Active | Size / Dimension 0.571" L x 0.290" W (14.50mm x 7.37mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.98000 | $105.98 |
| 10 | $81.70500 | $817.05 |
| 50 | $72.02700 | $3,601.35 |
| 100 | $69.03020 | $6,903.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $63.95570 | $31,977.85 |
| 1,000 | $62.38277 | $62,382.77 |

