Upgrade
Similar

592D225X9025A2T15H | |
|---|---|
DigiKey Part Number | 592D225X9025A2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D225X9025A2T15H |
Description | CAP TANT 2.2UF 10% 25V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 592D225X9025A2T15H Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D225X5025A2T15H | Vishay Sprague | 0 | 592D225X5025A2T15H-ND | $8.81614 | Upgrade |
| 595D225X9025A2T | Vishay Sprague | 0 | 595D225X9025A2T-ND | $6.80058 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.40468 | $16,011.70 |



