
592D108X06R3R2T20H | |
---|---|
DigiKey Part Number | 718-592D108X06R3R2T20HTR-ND - Tape & Reel (TR) 718-592D108X06R3R2T20HCT-ND - Cut Tape (CT) 718-592D108X06R3R2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D108X06R3R2T20H |
Description | CAP TANT 1000UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D108X06R3R2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.88000 | $52.88 |
10 | $38.95300 | $389.53 |
50 | $33.39420 | $1,669.71 |
100 | $31.67480 | $3,167.48 |
500 | $30.40204 | $15,201.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $24.83828 | $24,838.28 |