591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D107X9004R2T15H

DigiKey Part Number
592D107X9004R2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D107X9004R2T15H
Description
CAP TANT 100UF 10% 4V 2824
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D107X9004R2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
260mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.12084$17,120.84
Manufacturers Standard Package