
591D685X9025D2T15H | |
|---|---|
DigiKey Part Number | 591D685X9025D2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D685X9025D2T15H |
Description | CAP TANT 6.8UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D685X9025D2T15H Models |
Category | ESR (Equivalent Series Resistance) 650mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.09250 | $17,092.50 |

