591D477X96R3R2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $26.14659
Datasheet
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D477X96R3R2T20H

DigiKey Part Number
591D477X96R3R2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D477X96R3R2T20H
Description
CAP TANT 470UF 10% 6.3V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D477X96R3R2T20H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591D477X96W3R2T20HVishay Sprague0591D477X96W3R2T20H-ND$26.14659Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.14659$26,146.59
Manufacturers Standard Package