Upgrade

591D227X96R3D2T20H | |
|---|---|
DigiKey Part Number | 591D227X96R3D2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D227X96R3D2T20H |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D227X96R3D2T20H Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D227X9010D2T20H | Vishay Sprague | 0 | 591D227X9010D2T20H-ND | $202.31985 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.35651 | $16,356.51 |


