591D158X06R3R2T20H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D108X96R3R2T20H

DigiKey Part Number
718-1619-2-ND - Tape & Reel (TR)
718-1619-1-ND - Cut Tape (CT)
718-1619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
591D108X96R3R2T20H
Description
CAP TANT 1000UF 10% 6.3V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D108X96R3R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.14000$52.14
10$38.39500$383.95
50$32.89820$1,644.91
100$31.19850$3,119.85
500$29.89954$14,949.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.97635$27,976.35
2,000$27.22694$54,453.88
3,000$26.85153$80,554.59
Manufacturers Standard Package