Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550D686X0015R2B | |
|---|---|
DigiKey Part Number | 550D686X0015R2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D686X0015R2B |
Description | CAP TANT 68UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D686X0015R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 15 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D686X0015R2B | Vishay Sprague | 0 | 150D686X0015R2B-ND | $63.89580 | Parametric Equivalent |
| 150D686X0015R2BE3 | Vishay Sprague | 0 | 150D686X0015R2BE3-ND | $69.48480 | Parametric Equivalent |
| 150D686X0015R2G | Vishay Sprague | 0 | 150D686X0015R2G-ND | $55.26032 | Parametric Equivalent |
| 150D686X0015R2GE3 | Vishay Sprague | 0 | 150D686X0015R2GE3-ND | $60.51552 | Parametric Equivalent |
| 150D686X0015R2T | Vishay Sprague | 0 | 150D686X0015R2T-ND | $56.47858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $102.74080 | $5,137.04 |


