Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550D565X0050R2BE3 | |
|---|---|
DigiKey Part Number | 550D565X0050R2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 550D565X0050R2BE3 |
Description | CAP TANT 5.6UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D565X0050R2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 50 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D565X0006A2B | Vishay Sprague | 0 | 150D565X0006A2B-ND | $20.30460 | Similar |
| 150D565X0006A2BE3 | Vishay Sprague | 0 | 150D565X0006A2BE3-ND | $31.55990 | Similar |
| 150D565X0010B2B | Vishay Sprague | 0 | 150D565X0010B2B-ND | $30.85907 | Similar |
| 150D565X0010B2BE3 | Vishay Sprague | 0 | 150D565X0010B2BE3-ND | $33.23680 | Similar |
| 150D565X0015B2B | Vishay Sprague | 0 | 150D565X0015B2B-ND | $39.68133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $111.47700 | $5,573.85 |



