Similar
Similar
Similar
Similar
Similar
Similar
Similar

550D186X9050R2B | |
|---|---|
DigiKey Part Number | 550D186X9050R2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D186X9050R2B |
Description | CAP TANT 18UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D186X9050R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D186X0015B2B | Vishay Sprague | 0 | 150D186X0015B2B-ND | $28.12853 | Similar |
| 150D186X0015B2BE3 | Vishay Sprague | 0 | 150D186X0015B2BE3-ND | $34.56427 | Similar |
| 150D186X0050R2B | Vishay Sprague | 0 | 150D186X0050R2B-ND | $81.28440 | Similar |
| 150D186X0050R2BE3 | Vishay Sprague | 0 | 150D186X0050R2BE3-ND | $87.36160 | Similar |
| 150D186X9015B2B | Vishay Sprague | 0 | 150D186X9015B2B-ND | $28.12853 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.23000 | $148.23 |
| 10 | $116.81900 | $1,168.19 |
| 50 | $104.27660 | $5,213.83 |
| 100 | $100.39360 | $10,039.36 |
| 500 | $93.81438 | $46,907.19 |



