550D186X0050R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $25.82866
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $32.91889
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $81.28440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $87.36160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $81.28432
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $87.36166
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $103.31460
Datasheet
18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D186X0050R2TE3

DigiKey Part Number
550D186X0050R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550D186X0050R2TE3
Description
CAP TANT 18UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D186X0050R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D186X0015B2TVishay Sprague0150D186X0015B2T-ND$25.82866Similar
150D186X0015B2TE3Vishay Sprague0150D186X0015B2TE3-ND$32.91889Similar
150D186X0050R2BVishay Sprague0150D186X0050R2B-ND$81.28440Parametric Equivalent
150D186X0050R2BE3Vishay Sprague0150D186X0050R2BE3-ND$87.36160Parametric Equivalent
150D186X0050R2TVishay Sprague0150D186X0050R2T-ND$81.28432Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$114.70966$57,354.83
Manufacturers Standard Package