3800 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 51mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53D382G050JL6

DigiKey Part Number
53D382G050JL6-ND
Manufacturer
Manufacturer Product Number
53D382G050JL6
Description
CAP ALUM 3800UF 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3800 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 51mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
3.09 A @ 120 Hz
Capacitance
Ripple Current @ High Frequency
3.554 A @ 1 kHz
Tolerance
-10%, +75%
Size / Dimension
1.012" Dia x 2.142" L (25.70mm x 54.40mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
51mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$213.59000$213.59
10$161.42100$1,614.21
90$134.15567$12,074.01
180$128.39289$23,110.72
540$123.56093$66,722.90
Manufacturers Standard Package