511D476M025AA4D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.65434
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3,343
Unit Price: $2.79000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 4,978
Unit Price: $3.45000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,611
Unit Price: $3.45000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,973
Unit Price: $3.61000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $2.55000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 1,523
Unit Price: $2.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.38000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 40,938
Unit Price: $2.30000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D476M025AA4D

DigiKey Part Number
511D476M025AA4D-ND
Manufacturer
Manufacturer Product Number
511D476M025AA4D
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6.12Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
6.12Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
89 mA @ 120 Hz
Ripple Current @ High Frequency
127 mA @ 40 kHz
Impedance
2.95 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
470$22.62462$10,633.57
Manufacturers Standard Package