511D226M035AA3D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 10,776
Unit Price: $2.71000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 54,155
Unit Price: $2.80000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 288
Unit Price: $2.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $2.63000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.95427
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 1,581
Unit Price: $2.88000
Datasheet

Upgrade


Nichicon
In Stock: 4,134
Unit Price: $4.85000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $0.65517
Datasheet

Similar


Rubycon
In Stock: 10,954
Unit Price: $3.04000
Datasheet

Similar


Panasonic Industry
In Stock: 2,566
Unit Price: $3.78000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Chemi-Con
In Stock: 1,223
Unit Price: $4.77000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D226M035AA3D

DigiKey Part Number
511D226M035AA3D-ND
Manufacturer
Manufacturer Product Number
511D226M035AA3D
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226CKH063MCORNELL DUBILIER KNOWLES10,7761572-1691-ND$2.71000Upgrade
226KXM063MCORNELL DUBILIER KNOWLES54,1551572-1693-ND$2.80000Upgrade
63YXF22MEFC6.3X11Rubycon063YXF22MEFC6.3X11-ND$0.00000Upgrade
EKYB800ELL220MF11DChemi-Con288565-EKYB800ELL220MF11D-ND$2.55000Upgrade
ELXZ630ELL220MFB5DChemi-Con0565-2041-ND$2.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
420$28.43288$11,941.81
Manufacturers Standard Package