Parametric Equivalent
Parametric Equivalent

510D106M035AA4D | |
|---|---|
DigiKey Part Number | 510D106M035AA4D-ND |
Manufacturer | |
Manufacturer Product Number | 510D106M035AA4D |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.100" (2.54mm) |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.597" (15.16mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510D106M035AA3D | Vishay Sprague | 0 | 510D106M035AA3D-ND | $27.47957 | Parametric Equivalent |
| 510D106M035AA5D | Vishay Sprague | 0 | 510D106M035AA5D-ND | $38.99974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | $25.51219 | $11,990.73 |

