Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D685X9035DB1E3 | |
|---|---|
DigiKey Part Number | 299D685X9035DB1E3-ND |
Manufacturer | |
Manufacturer Product Number | 299D685X9035DB1E3 |
Description | CAP TANT 6.8UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D685X9035DB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.270" W (7.10mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.440" (11.17mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D685X0010BB1 | Vishay Sprague | 0 | 299D685X0010BB1-ND | $9.11600 | Similar |
| 299D685X9035DB1 | Vishay Sprague | 0 | 299D685X9035DB1-ND | $16.96588 | Parametric Equivalent |
| 299D685X9035DB6 | Vishay Sprague | 0 | 299D685X9035DB6-ND | $16.96589 | Parametric Equivalent |
| 299D685X9035DB6E3 | Vishay Sprague | 0 | 299D685X9035DB6E3-ND | $16.96589 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.96588 | $8,482.94 |


