Similar

299D474X9035AB1 | |
|---|---|
DigiKey Part Number | 299D474X9035AB1-ND |
Manufacturer | |
Manufacturer Product Number | 299D474X9035AB1 |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D474X9035AB1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.190" W (7.10mm x 4.82mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D474X0035AB1 | Vishay Sprague | 0 | 299D474X0035AB1-ND | $8.60955 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.60955 | $8,609.55 |


