Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D227X0010FB1E3 | |
|---|---|
DigiKey Part Number | 299D227X0010FB1E3-ND |
Manufacturer | |
Manufacturer Product Number | 299D227X0010FB1E3 |
Description | CAP TANT 220UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D227X0010FB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Capacitance | Height - Seated (Max) 0.620" (15.74mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D227X0010FB1 | Vishay Sprague | 0 | 299D227X0010FB1-ND | $87.36170 | Parametric Equivalent |
| 299D227X0010FB6 | Vishay Sprague | 0 | 299D227X0010FB6-ND | $87.36166 | Parametric Equivalent |
| 299D227X0010FB6E3 | Vishay Sprague | 0 | 299D227X0010FB6E3-ND | $87.36166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $87.36170 | $8,736.17 |


