298D 0603 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
298D 0603 pkg
298D

298D225X0010M2T

DigiKey Part Number
718-298D225X0010M2TTR-ND - Tape & Reel (TR)
718-298D225X0010M2TCT-ND - Cut Tape (CT)
718-298D225X0010M2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D225X0010M2T
Description
CAP TANT 2.2UF 20% 10V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D225X0010M2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.031" (0.80mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$5.98600$59.86
50$4.69660$234.83
100$4.29760$429.76
500$3.62368$1,811.84
1,000$3.41528$3,415.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.16471$12,658.84
8,000$3.04614$24,369.12
12,000$2.98673$35,840.76
20,000$2.92088$58,417.60
28,000$2.88235$80,705.80
Manufacturers Standard Package