
298D106X0016R2T | |
---|---|
DigiKey Part Number | 718-1861-2-ND - Tape & Reel (TR) 718-1861-1-ND - Cut Tape (CT) 718-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D106X0016R2T |
Description | CAP TANT 10UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D106X0016R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $8.26800 | $82.68 |
50 | $6.59020 | $329.51 |
100 | $6.07290 | $607.29 |
500 | $5.19854 | $2,599.27 |
1,000 | $4.92791 | $4,927.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.73505 | $11,837.62 |
5,000 | $4.55932 | $22,796.60 |
7,500 | $4.47126 | $33,534.45 |
12,500 | $4.37365 | $54,670.62 |
17,500 | $4.31657 | $75,539.97 |