293D687X96R3E2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 607
Unit Price: $30.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $29.76000
Datasheet
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D687X96R3E2TE3

DigiKey Part Number
718-293D687X96R3E2TE3TR-ND - Tape & Reel (TR)
718-293D687X96R3E2TE3CT-ND - Cut Tape (CT)
718-293D687X96R3E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D687X96R3E2TE3
Description
293D687X96R3E2TE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X687K006ATKEMET607399-T491X687K006ATCT-ND$30.67000Direct
TAJE687K006RNJKYOCERA AVX0478-2349-1-ND$29.76000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.87000$21.87
10$15.04500$150.45
50$12.33560$616.78
100$11.50020$1,150.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$10.24543$4,098.17
800$9.77916$7,823.33
1,200$9.54550$11,454.60
2,000$9.28668$18,573.36
2,800$9.13529$25,578.81
4,000$8.98966$35,958.64
Manufacturers Standard Package