
293D686X9020E2TE3 | |
|---|---|
DigiKey Part Number | 718-1827-2-ND - Tape & Reel (TR) 718-1827-1-ND - Cut Tape (CT) 718-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X9020E2TE3 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X9020E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.97600 | $109.76 |
| 50 | $8.86120 | $443.06 |
| 100 | $8.20920 | $820.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.23060 | $2,892.24 |
| 800 | $6.86690 | $5,493.52 |
| 1,200 | $6.68483 | $8,021.80 |
| 2,000 | $6.48303 | $12,966.06 |
| 2,800 | $6.36503 | $17,822.08 |
| 4,000 | $6.25147 | $25,005.88 |

